Texas Instruments SN74S85D, 4bit-Bit, Magnitude Comparator, 3 State, Non-Inverting, 16-Pin SOIC
- RS Stock No.:
- 145-6807
- Mfr. Part No.:
- SN74S85D
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 145-6807
- Mfr. Part No.:
- SN74S85D
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Family | S | |
| Logic Function | Magnitude Comparator | |
| Number of Bits | 4bit | |
| Output Type | 3 State | |
| Polarity | Non-Inverting | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 16 | |
| Maximum High Level Output Current | -0.4mA | |
| Maximum Low Level Output Current | 16mA | |
| Maximum Propagation Delay Time @ Maximum CL | 35 ns @ 15 pF | |
| Dimensions | 10 x 4 x 1.5mm | |
| Height | 1.5mm | |
| Width | 4mm | |
| Maximum Operating Supply Voltage | 5.25 V | |
| Maximum Operating Temperature | +70 °C | |
| Propagation Delay Test Condition | 15pF | |
| Minimum Operating Supply Voltage | 4.75 V | |
| Minimum Operating Temperature | 0 °C | |
| Length | 10mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Family S | ||
Logic Function Magnitude Comparator | ||
Number of Bits 4bit | ||
Output Type 3 State | ||
Polarity Non-Inverting | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 16 | ||
Maximum High Level Output Current -0.4mA | ||
Maximum Low Level Output Current 16mA | ||
Maximum Propagation Delay Time @ Maximum CL 35 ns @ 15 pF | ||
Dimensions 10 x 4 x 1.5mm | ||
Height 1.5mm | ||
Width 4mm | ||
Maximum Operating Supply Voltage 5.25 V | ||
Maximum Operating Temperature +70 °C | ||
Propagation Delay Test Condition 15pF | ||
Minimum Operating Supply Voltage 4.75 V | ||
Minimum Operating Temperature 0 °C | ||
Length 10mm | ||
- COO (Country of Origin):
- MX
