Texas Instruments Surface Mount Binary Full Adder, -4mA, 5.5 V, HCT, SOIC
- RS Stock No.:
- 663-0575
- Mfr. Part No.:
- CD74HCT283M
- Brand:
- Texas Instruments
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 10)
£3.47
(exc. VAT)
£4.16
(inc. VAT)
- RS Stock No.:
- 663-0575
- Mfr. Part No.:
- CD74HCT283M
- Brand:
- Texas Instruments
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Family | HCT | |
| Logic Function | Binary Full Adder | |
| Number of Bits | 4bit | |
| Number of Elements per Chip | 1 | |
| Maximum High Level Output Current | -4mA | |
| Maximum Low Level Output Current | 4mA | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 16 | |
| Maximum Propagation Delay Time @ Maximum CL | 49 ns @ 4.5 V | |
| Dimensions | 9.9 x 3.91 x 1.58mm | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Minimum Operating Temperature | -55 °C | |
| Propagation Delay Test Condition | 50pF | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Supply Voltage | 4.5 V | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Family HCT | ||
Logic Function Binary Full Adder | ||
Number of Bits 4bit | ||
Number of Elements per Chip 1 | ||
Maximum High Level Output Current -4mA | ||
Maximum Low Level Output Current 4mA | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 16 | ||
Maximum Propagation Delay Time @ Maximum CL 49 ns @ 4.5 V | ||
Dimensions 9.9 x 3.91 x 1.58mm | ||
Maximum Operating Supply Voltage 5.5 V | ||
Minimum Operating Temperature -55 °C | ||
Propagation Delay Test Condition 50pF | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Supply Voltage 4.5 V | ||

