LMH2120UM/NOPB Texas Instruments, Logarithmic Amplifier, 2.7 to 5 V Single Ended, 6-Pin DSBGA

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
824-7049
Mfr. Part No.:
LMH2120UM/NOPB
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Power Supply Type

Single

Typical Single Supply Voltage

2.7 to 5 V

Maximum Input Resistance

56Ω

Output Type

Single Ended

Mounting Type

Surface Mount

Package Type

DSBGA

Pin Count

6

Dimensions

1.246 x 0.846 x 0.22mm

Height

0.22mm

Length

1.25mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Width

0.846mm