AD640JNZ Analog Devices, Log Amplifier Differential, 20-Pin PDIP
- RS Stock No.:
- 523-6721
- Mfr. Part No.:
- AD640JNZ
- Brand:
- Analog Devices
Stock information currently inaccessible
- RS Stock No.:
- 523-6721
- Mfr. Part No.:
- AD640JNZ
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Power Supply Type | Dual | |
| Typical Dual Supply Voltage | ±5V | |
| Maximum Input Offset Voltage | 0.5mV | |
| Maximum Input Resistance | 0.5MΩ | |
| Output Type | Differential | |
| Mounting Type | Through Hole | |
| Package Type | PDIP | |
| Pin Count | 20 | |
| Dimensions | 26.16 x 6.35 x 3.3mm | |
| Height | 3.3mm | |
| Length | 26.16mm | |
| Maximum Operating Temperature | +70 °C | |
| Minimum Operating Temperature | 0 °C | |
| Width | 6.35mm | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Power Supply Type Dual | ||
Typical Dual Supply Voltage ±5V | ||
Maximum Input Offset Voltage 0.5mV | ||
Maximum Input Resistance 0.5MΩ | ||
Output Type Differential | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Pin Count 20 | ||
Dimensions 26.16 x 6.35 x 3.3mm | ||
Height 3.3mm | ||
Length 26.16mm | ||
Maximum Operating Temperature +70 °C | ||
Minimum Operating Temperature 0 °C | ||
Width 6.35mm | ||
