LOG101AID Texas Instruments, Log Amplifier, 8-Pin SOIC

Stock information currently inaccessible
RS Stock No.:
121-9042
Mfr. Part No.:
LOG101AID
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Power Supply Type

Dual

Typical Dual Supply Voltage

±12 V, ±15 V, ±5 V, ±9 V

Maximum Input Offset Voltage

1.5mV

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

4.9 x 3.91 x 1.58mm

Height

1.58mm

Length

4.9mm

Maximum Operating Temperature

+75 °C

Minimum Operating Temperature

-5 °C

Width

3.91mm

COO (Country of Origin):
US

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy