Panduit 1-Lock Nylon, Stainless Steel Circuit Breaker Lockout, 11.18mm Attachment
- RS Stock No.:
- 847-9974
- Mfr. Part No.:
- PSL-CB-3PC
- Brand:
- Panduit
Stock information currently inaccessible
- RS Stock No.:
- 847-9974
- Mfr. Part No.:
- PSL-CB-3PC
- Brand:
- Panduit
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panduit | |
| Type | Circuit Breaker Lockout | |
| Number of Locks | 1 | |
| Material | Nylon, Stainless Steel | |
| Attachment Point Minimum Size | 6.35mm, 7.62mm | |
| Attachment Point Maximum Size | 11.18mm, 15.24mm | |
| Select all | ||
|---|---|---|
Brand Panduit | ||
Type Circuit Breaker Lockout | ||
Number of Locks 1 | ||
Material Nylon, Stainless Steel | ||
Attachment Point Minimum Size 6.35mm, 7.62mm | ||
Attachment Point Maximum Size 11.18mm, 15.24mm | ||
- COO (Country of Origin):
- CR

