Brady Yellow 6-Lock Steel Lockout Hasp, 12.70mm Shackle, 25mm Attachment
- RS Stock No.:
- 614-0384
- Mfr. Part No.:
- 805842
- Brand:
- Brady
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£11.91
(exc. VAT)
£14.29
(inc. VAT)
- RS Stock No.:
- 614-0384
- Mfr. Part No.:
- 805842
- Brand:
- Brady
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Type | Lockout Hasp | |
| Colour | Yellow | |
| Number of Locks | 6 | |
| Material | Steel | |
| Attachment Point Maximum Size | 25mm | |
| Lock Shackle Maximum Diameter | 12.70mm | |
| Risk Type | Mechanical Risk | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Type Lockout Hasp | ||
Colour Yellow | ||
Number of Locks 6 | ||
Material Steel | ||
Attachment Point Maximum Size 25mm | ||
Lock Shackle Maximum Diameter 12.70mm | ||
Risk Type Mechanical Risk | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- MX

