Martindale 1-Lock PP, 6mm Shackle
- RS Stock No.:
- 181-2045
- Mfr. Part No.:
- MARPL8
- Brand:
- Martindale
Stock information currently inaccessible
- RS Stock No.:
- 181-2045
- Mfr. Part No.:
- MARPL8
- Brand:
- Martindale
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Martindale | |
| Number of Locks | 1 | |
| Material | PP | |
| Lock Shackle Maximum Diameter | 6mm | |
| Select all | ||
|---|---|---|
Brand Martindale | ||
Number of Locks 1 | ||
Material PP | ||
Lock Shackle Maximum Diameter 6mm | ||
RoHS Status: Not Applicable
Completely encloses plugs to prevent accidental reconnection. Once the plug is inserted, the lock out device should be locked with a secure padlock and completed with a warning tag. Suitable for use with most plugs up to and including 32A.Inner dimensions – 80mm diameter and 150mm length.

