Martindale 4-Lock PP Lockout Kit, 6mm Shackle

RS Stock No.:
180-6512
Mfr. Part No.:
LOKKITGAS1
Brand:
Martindale
Find similar products by selecting one or more attributes.
Select all

Brand

Martindale

Type

Lockout Kit

Number of Locks

4

Material

PP

Lock Shackle Maximum Diameter

6mm

RoHS Status: Not Applicable

Martindale Lockout


The Martindale shackle lockouts enable gas service engineers to securely lock off circuits before carrying out work on appliances connected to the mains power supply. It is ensured that the user is able to implement correct and necessary safety procedures ensuring both, compliance with electricity at work regulations and the gas safe register technical bulletin. This is made from polypropylene polymer. It is supplied with a padlock with unique key, fused spur isolation lock, slim isolation lock, lockout tag, two pushpin MCB lock and marker pen and carry case.

Features and Benefits


• 4 padlock required
• Compatible with a wide range of fused spurs
• Enables local isolation
• Industry standard fixing centres
• Maximum padlock shackle diameter is 6mm
• Simple installation.
• Space for flex outlets

Applications


• Factories
• Gas power plants
• Industries

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy