Brady Red 12-Lock Glass Fibre Reinforced Plastic Safety Lock and Tag Carrier System
- RS Stock No.:
- 174-9170
- Mfr. Part No.:
- 148867
- Brand:
- Brady
Stock information currently inaccessible
- RS Stock No.:
- 174-9170
- Mfr. Part No.:
- 148867
- Brand:
- Brady
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Type | Safety Lock and Tag Carrier System | |
| Colour | Red | |
| Number of Locks | 12 | |
| Material | Glass Fibre Reinforced Plastic | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Type Safety Lock and Tag Carrier System | ||
Colour Red | ||
Number of Locks 12 | ||
Material Glass Fibre Reinforced Plastic | ||
- COO (Country of Origin):
- CN
Brady Safety Lock And Tag Carrier System
The Brady safety lock and tag carrier hold up to 12 safety padlocks with an offset design which permits flush wall and machine mounting. This conveniently organizes personal lockout, hasps and tag device by storing all necessary supplies for equipment lockout with one carrier. It is made of moulded fibreglass reinforced nylon for lock carrier, aluminium for D clips and vinyl sheathed steel for cable.
Features and Benefits
Includes a key strap and carabineers
6.5mm lock shackle diameter
Easy to clip back to back to carry 24 padlocks
Easy to attach on a belt
Labels available in English, Spanish and French with three lockout procedure tags
Supply additional 12 red keyed different locks
6.5mm lock shackle diameter
Easy to clip back to back to carry 24 padlocks
Easy to attach on a belt
Labels available in English, Spanish and French with three lockout procedure tags
Supply additional 12 red keyed different locks
Applications
Industry
Factory
Shops
Home security
Factory
Shops
Home security
Certifications
ANSI Standard Z244 Approved
OSHA 29 CFR 1910.147
UL Approved
OSHA 29 CFR 1910.147
UL Approved
