Brady Glass Fibre Reinforced Plastic

RS Stock No.:
174-9169
Mfr. Part No.:
148865
Brand:
Brady
Find similar products by selecting one or more attributes.
Select all

Brand

Brady

Material

Glass Fibre Reinforced Plastic

COO (Country of Origin):
CN

Brady Lock And Tag Carrier System


The Brady safety lock and tag carrier hold up to 12 safety padlocks with an offset design which permits flush wall and machine mounting. This conveniently organizes personal lockout, hasps and tag device by storing all necessary supplies for equipment lockout with one carrier. It is made of moulded fibreglass reinforced nylon for lock carrier, aluminium for D clips and vinyl sheathed steel for cable.

Features and Benefits


• Includes a key strap and carabineers
• Easy to clip back to back to carry 24 padlocks
• Easy to attach on a belt
• Available in yellow colour
• Labels available in English, Spanish and French with three lockout procedure tags
• Supply additional 12 red keyed different locks

Applications


• Industry
• Factory
• Shops
• Home security

Certifications


• ANSI Standard Z244 Approved
• OSHA 29 CFR 1910.147
• UL Approved

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy