Subtotal (1 unit)*
£8.37
(exc. VAT)
£10.04
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £8.37 |
*price indicative
- RS Stock No.:
- 174-9137
- Mfr. Part No.:
- 148689
- Brand:
- Brady
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Material | Nylon | |
| Lock Shackle Maximum Diameter | 7.37mm | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Material Nylon | ||
Lock Shackle Maximum Diameter 7.37mm | ||
- COO (Country of Origin):
- CN
Brady Taglock Circuit Breaker
The Brady Taglock snap-on securing device prevents accidental engagement of electrical circuits during maintenance with 7.37mm shackle diameter. This device allows maintenance team members to individually tag and secure circuit breakers and communicate the most important safety and awareness messages to other team members.
Features and Benefits
Single-pole circuit breaker lockout
Designed for 120V Taglock circuit breaker
2 nylon cable tie and ID can apply
Number of padlock required is 1
Compatible with GE, ITE, Sylvania, Challenger, Bryan, General switch Co., Westinghouse, etc, breakers
Secure with 50lb minimum strength non-releasable nylon fasteners or padlock
fibreglass reinforced nylon, polypropylene materials
Durable and light weight
Designed for 120V Taglock circuit breaker
2 nylon cable tie and ID can apply
Number of padlock required is 1
Compatible with GE, ITE, Sylvania, Challenger, Bryan, General switch Co., Westinghouse, etc, breakers
Secure with 50lb minimum strength non-releasable nylon fasteners or padlock
fibreglass reinforced nylon, polypropylene materials
Durable and light weight
Applications
Factory
Industry
Residential
Industry
Residential
Certifications
ANSI Standard Z244
OSHA 29 CFR 1910.147
OSHA 29 CFR 1910.147
