Brady Red Glass Fibre Reinforced Plastic Lockout Device, 7.37mm Shackle
- RS Stock No.:
- 174-9129
- Mfr. Part No.:
- 148697
- Brand:
- Brady
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 174-9129
- Mfr. Part No.:
- 148697
- Brand:
- Brady
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Type | Lockout Device | |
| Colour | Red | |
| Material | Glass Fibre Reinforced Plastic | |
| Lock Shackle Maximum Diameter | 7.37mm | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Type Lockout Device | ||
Colour Red | ||
Material Glass Fibre Reinforced Plastic | ||
Lock Shackle Maximum Diameter 7.37mm | ||
- COO (Country of Origin):
- CN
Brady Taglock Circuit Breaker
The Brady Taglock universal securing device prevents accidental engagement of electrical circuits during maintenance with 7.37mm shackle diameter. This device allows maintenance team members to individually tag and secure circuit breakers and communicate the most important safety and awareness messages to other team members.
Features and Benefits
• Multi-pole circuit breaker lockout
• 120/277V Taglock circuit breaker
• 4 nylon cable tie and ID can apply
• Number of padlock required is 1
• Compatible with GE, ITE, Sylvania, Challenger, Bryan, General switch Co., Westinghouse, etc, breakers
• Secure with 50lb minimum strength non-releasable nylon fasteners or padlock
• fibreglass reinforced nylon, polypropylene materials
• Durable and light weight
• 120/277V Taglock circuit breaker
• 4 nylon cable tie and ID can apply
• Number of padlock required is 1
• Compatible with GE, ITE, Sylvania, Challenger, Bryan, General switch Co., Westinghouse, etc, breakers
• Secure with 50lb minimum strength non-releasable nylon fasteners or padlock
• fibreglass reinforced nylon, polypropylene materials
• Durable and light weight
Applications
• Factory
• Industry
• Residential
• Industry
• Residential
Certifications
• ANSI Standard Z244
• OSHA 29 CFR 1910.147
• OSHA 29 CFR 1910.147
