Brady Green Safety Lockout Padlock, 6.5mm Shackle

Unavailable
RS will no longer stock this product.
RS Stock No.:
174-9118
Mfr. Part No.:
225204
Brand:
Brady
Find similar products by selecting one or more attributes.
Select all

Brand

Brady

Type

Safety Lockout Padlock

Colour

Green

Lock Shackle Maximum Diameter

6.5mm

COO (Country of Origin):
GB

Brady Lockout


The Brady pro lock cable has a length of 1.50m. This is a complete isolation safety system, ideal for securing valves or industrial machinery. It can only be locked and unlocked using a special tool. This is made from green polypropylene moulding and stainless steel material.

Features and Benefits


• 6.5mm shackle diameter
• Durable material
• Easy to use
• Temperature ranges between -50°C and 55°C
• UV stabilised
• Vinyl coated cable

Applications


• Chemical plants
• Factories
• Industries