Subtotal (1 unit)*
£18.50
(exc. VAT)
£22.20
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 29 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £18.50 |
*price indicative
- RS Stock No.:
- 710-512
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Bag | |
| Sub Type | Pouch | |
| Colour | Red, White | |
| Material | Denier Nylon | |
| Shackle Length | 220mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Bag | ||
Sub Type Pouch | ||
Colour Red, White | ||
Material Denier Nylon | ||
Shackle Length 220mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The RS PRO Handy White Zipper Pouch is a Compact and Durable storage solution for transporting LOTO tools. Made from high-quality, waterproof rubberized nylon that offers resistance against wear and tough handling, it is Ideal for organizing lockout padlocks, tags, hasps, and other LOTO accessories. The pouch features a strong zipper closure and a fabric loop handle for enhanced portability and ease of use. It is perfect for technicians and engineers who require a portable, ready-to-use LOTO kit in the field. The pouch acts as a standalone safety pouch or can complement a larger LOTO system.
Durable and Waterproof Constructed from rugged rubberized nylon cloth that resists splitting, tearing, and moisture
Compact and Handy Designed for convenient storage and transport of essential LOTO devices and tools
Standalone Utility Functions as a complete, standalone lockout tagout kit pouch for quick deployment
Organized Storage Provides an efficient way to keep padlocks, tags, and small lockout tools organized and accessible
Portable Design Equipped with a top-mounted fabric loop handle for easy carrying in industrial environments
Heavy-Duty Zipper Fitted with a reliable zipper closure to secure contents during transport and use
Related links
- Brady Red Lockout Heavy Duty Nylon Lockout Tagout Empty Bag & Pouch
- RS PRO Red, White 1-Lock Cover PVC Accessory
- RS PRO Red, White 1-Lock Lockout PVC Lockout
- RS PRO Red, White Lockout Station Aluminium Composite Panel Electrical
- Milwaukee Denier Nylon Tool Bag with Shoulder Strap 260 mm x 460mm x 510 mm
- Master Lock Red Lockout Kit Lockout Pouch
- RS PRO Black White 2-Lock Lockout Kit Nylon Lockout Kit
- RS PRO Black White, Yellow 2-Lock Lockout Kit Nylon Lockout Kit


