Subtotal (1 unit)*
£134.10
(exc. VAT)
£160.92
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 10 unit(s) shipping from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £134.10 |
*price indicative
- RS Stock No.:
- 694-376
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sub Type | Cover | |
| Product Type | Cover | |
| Colour | Black, Red | |
| Material | Nylon | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sub Type Cover | ||
Product Type Cover | ||
Colour Black, Red | ||
Material Nylon | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The RS Pro Elastic Non-lockable Ventilated Confined Space Covers offer a fast, easy slip-on and slip-off application, making it a perfect solution for preventing unauthorized entry into confined spaces during maintenance, shutdowns, and daily operations. Constructed from durable, perforated polyester mesh, suitable for high-traffic industrial environments and is available in different sizes.
Elastic Slip-On Design
Ventilated Mesh Material
Integrated Warning Signage
High-Traffic Durability
Reusable and Easy to Clean
Compact and Lightweight

