Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£17.58
(exc. VAT)
£21.10
(inc. VAT)
- RS Stock No.:
- 136-3602
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Finish | Chrome Plated | |
| Material | Zinc Alloy | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Finish Chrome Plated | ||
Material Zinc Alloy | ||
- COO (Country of Origin):
- DE
RS PRO Compression Latch Zinc Alloy 22.2 mm x 19.2 mm
Compression latches are a simple locking mechanism for panels and doors. They create a high-pressure seal and are especially suitable where vibration is an issue, or when equipment needs to be sealed from dirt, dust and moisture. You'll find these latches on machinery covers and electrical cabinets.
This RS PRO compression latch is made from a zinc alloy with a chrome-plated finish. The cam pieces are made of zinc-plated steel. As well as offering a reassuringly secure gapless seal, the latch is quick to operate using a square key and a rotation action. An indicator on the latch head shows when the latch is properly closed.
The latch has an IP65 rating, meaning that it offers a dust-tight and water-tight seal. It's suitable for a maximum panel thickness of 20 mm.
Features and Benefits
• Compression latch
• Made from chrome-plated zinc alloy
• Provides quick and secure closure
• Resistant to vibration when locked
• Features a locked indicator
• IP65 sealed rating, for protection from dust, dirt and moisture
• Maximum panel thickness of 20 mm
• Weight of 175 g
• External size on door of 28 mm diameter x 5 mm depth
• Conforms to ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 Electrostatic Control Standards
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Note
To operate the lock, you can order 3410286.