Schneider Electric Black Polyamide, Steel Handle, Ergonomic
- RS Stock No.:
- 759-846
- Mfr. Part No.:
- NSYAEDL2131S3D
- Brand:
- Schneider Electric
Image representative of range
Subtotal (1 unit)*
£31.71
(exc. VAT)
£38.05
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £31.71 |
*price indicative
- RS Stock No.:
- 759-846
- Mfr. Part No.:
- NSYAEDL2131S3D
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Handle | |
| Handle Style | Ergonomic | |
| Lock Type | Key Lock | |
| Material | Polyamide, Steel | |
| Colour | Black | |
| Standards/Approvals | Rohs | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Handle | ||
Handle Style Ergonomic | ||
Lock Type Key Lock | ||
Material Polyamide, Steel | ||
Colour Black | ||
Standards/Approvals Rohs | ||
- COO (Country of Origin):
- FR
The Schneider Electric key lock handle designed for universal applications, ensuring secure access with a robust construction tailored for compatibility with the S3D cabinet.
Constructed with a cylindrical barrel and two keys for enhanced security
Features a direct mounting system on standard locks for easy installation
Made from Durable materials including PA, zamak, and steel for longevity
Comes in a single unit lot, optimising efficiency in packaging and inventory
Related links
- Schneider Electric Black Polyamide Ergonomic
- Schneider Electric Black Polyamide, Steel Handle Lock & Rods
- Schneider Electric Black Polyamide and Thermoplastic Elastomers Cylindrical Barrel: Zamak, Polyamide
- Schneider Electric Black Polyamide 6 Handle, Wing
- Schneider Electric Black Polyamide 6 with 30% Fibreglass Locking Handle
- Schneider Electric Black RAL 7011 Polyamide Locking Handle, Swing
- Schneider Electric Grey T-Handle
- Schneider Electric Grey RAL 7035 Steel Handle, Handle
