Schneider Electric Black Polyamide, Steel Handle, Ergonomic
- RS Stock No.:
- 759-802
- Mfr. Part No.:
- NSYAEDL4324S3D
- Brand:
- Schneider Electric
Image representative of range
Subtotal (1 unit)*
£29.68
(exc. VAT)
£35.62
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £29.68 |
*price indicative
- RS Stock No.:
- 759-802
- Mfr. Part No.:
- NSYAEDL4324S3D
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Handle Style | Ergonomic | |
| Product Type | Handle | |
| Lock Type | Key Lock | |
| Material | Polyamide, Steel | |
| Colour | Black | |
| Standards/Approvals | Rohs | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Handle Style Ergonomic | ||
Product Type Handle | ||
Lock Type Key Lock | ||
Material Polyamide, Steel | ||
Colour Black | ||
Standards/Approvals Rohs | ||
- COO (Country of Origin):
- FR
The Schneider Electric handle designed for universal application. This accessory facilitates direct mounting on standard locks, ensuring enhanced security and ease of use in various settings.
Includes one cylindrical barrel and two keys for secure operation
Constructed with robust materials: handle MADE of PA + TES, locking mechanism of zamak + steel
Weight of only 0.05 kg allows for easy installation without added burden
Comes in a single unit packaging for straightforward procurement
Backed by an 18-month contractual warranty for peace of mind
Related links
- Schneider Electric Black Polyamide Ergonomic
- Schneider Electric Black Polyamide, Steel Handle Lock & Rods
- Schneider Electric Black Polyamide and Thermoplastic Elastomers Cylindrical Barrel: Zamak, Polyamide
- Schneider Electric Black Polyamide 6 Handle, Wing
- Schneider Electric Black Polyamide 6 with 30% Fibreglass Locking Handle
- Schneider Electric Black RAL 7011 Polyamide Locking Handle, Swing
- Schneider Electric Black Locking Handle
- Schneider Electric Black Locking Handle, Retractable
