Schneider Electric Black Polyamide, Steel Handle, Ergonomic

Subtotal (1 unit)*

£33.21

(exc. VAT)

£39.85

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£33.21

*price indicative

RS Stock No.:
759-800
Mfr. Part No.:
NSYAEDL2132S3D
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Handle

Handle Style

Ergonomic

Lock Type

Key Lock

Material

Polyamide, Steel

Colour

Black

Standards/Approvals

Rohs

COO (Country of Origin):
FR
The Schneider Electric handle is designed to enhance security by providing a robust locking mechanism for various applications. Its universal fit and compatibility with standard locks ensure seamless installation and reliable operation.

Includes a key lock handle for increased security

Comprises a cylindrical locking barrel for reliable functionality

Constructed from Durable materials like zamak and polyamide

Offered in a convenient packaging unit of one for easy procurement

Lightweight design at 0.04 kg for effortless handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy