Schneider Electric Black Polyamide, Steel Handle, Ergonomic

Subtotal (1 unit)*

£31.60

(exc. VAT)

£37.92

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£31.60

*price indicative

RS Stock No.:
759-763
Mfr. Part No.:
NSYAEDL2432S3D
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Handle

Handle Style

Ergonomic

Lock Type

Key Lock

Material

Polyamide, Steel

Colour

Black

Standards/Approvals

Rohs

COO (Country of Origin):
FR
The Schneider Electric access control solution offers a robust locking mechanism designed for universal application. Its key-operated handle ensures secure access while seamlessly fitting standard lock mounts.

Universal application enables compatibility with various installations

Direct mounting on standard locks simplifies installation

Equipped with a key-operated lock for enhanced security

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy