Schneider Electric Black Polyamide, Steel Handle, Ergonomic

Image representative of range

Subtotal (1 unit)*

£31.65

(exc. VAT)

£37.98

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£31.65

*price indicative

RS Stock No.:
759-714
Mfr. Part No.:
NSYAEDL2241S3D
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Handle

Handle Style

Ergonomic

Lock Type

Key Lock

Material

Polyamide, Steel

Colour

Black

Standards/Approvals

Rohs

COO (Country of Origin):
FR
The Schneider Electric handle designed for universal applications. This accessory delivers seamless integration with standard locks, ensuring security and accessibility for various settings.

Compatible with the PanelSeT S3D range for enhanced versatility

Constructed with Durable materials including PA and zamak for longevity

Includes a complete set with a cylinder, key, and handle for easy installation

Measures 15x15x3.5 cm, designed for Compact and efficient packaging

Lightweight at 0.05 kg, facilitating swift handling and installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy