Fenner Drives Keyless Bush 6202840, 32mm Shaft Diameter, 51mm Outside Diameter, 57.2mm Length

Image representative of range

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£46.61

(exc. VAT)

£55.93

(inc. VAT)

RS Stock No.:
815-054
Mfr. Part No.:
6202840
Brand:
Fenner Drives
Find similar products by selecting one or more attributes.
Select all

Brand

Fenner Drives

Shaft Diameter

32mm

Outside Diameter

51mm

Length

57.2mm

Rated Torque

680Nm

Material

Carbon Steel

RoHS Status: Not Applicable

Trantorque® Keyless Bushes GT Series


Supplied with

instruction leaflet


Trantorque® Keyless Bushes


Trantorque® steel bushes are a solution to the problems of keyed mountings - in effect a keyless bushing suited to critical timing and high-torque applications. The device is a single nut locking bushing with interlocking components that ensure positive release. To select the most suitable bush for your application, choose the bore size appropriate to your shaft diameter and determine that the outside diameter and torque rating will be adequate.


Easily adjusted or removed
Infinite positioning for precise timing or synchronisation
High torque ratings
Excellent concentricity
Elimination of keys, keyways, setscrews
Mounting hubless devices
Infinite precise radial adjustment
Retrofit and repair