Fenner Drives Keyless Locking Bush 6202840UP, 32mm Shaft Diameter
- RS Stock No.:
- 754-2586
- Mfr. Part No.:
- 6202840UP
- Brand:
- Fenner Drives
Image representative of range
Bulk discount available
Subtotal (1 unit)*
£80.89
(exc. VAT)
£97.07
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 10 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £80.89 |
| 5 - 9 | £77.66 |
| 10 + | £76.03 |
*price indicative
- RS Stock No.:
- 754-2586
- Mfr. Part No.:
- 6202840UP
- Brand:
- Fenner Drives
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fenner Drives | |
| Shaft Diameter | 32mm | |
| Outside Diameter | 51mm | |
| Locking Bush Type | Keyless Locking Bush | |
| Length | 57.2mm | |
| Rated Torque | 680Nm | |
| Material | Carbon Steel | |
| Series | Trantorque GT | |
| Select all | ||
|---|---|---|
Brand Fenner Drives | ||
Shaft Diameter 32mm | ||
Outside Diameter 51mm | ||
Locking Bush Type Keyless Locking Bush | ||
Length 57.2mm | ||
Rated Torque 680Nm | ||
Material Carbon Steel | ||
Series Trantorque GT | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
Trantorque® Keyless Bushes GT Series
Supplied with
instruction leaflet

Trantorque® Keyless Bushes
Trantorque® steel bushes are a solution to the problems of keyed mountings - in effect a keyless bushing suited to critical timing and high-torque applications. The device is a single nut locking bushing with interlocking components that ensure positive release. To select the most suitable bush for your application, choose the bore size appropriate to your shaft diameter and determine that the outside diameter and torque rating will be adequate.
Easily adjusted or removed
Infinite positioning for precise timing or synchronisation
High torque ratings
Excellent concentricity
Elimination of keys, keyways, setscrews
Mounting hubless devices
Infinite precise radial adjustment
Retrofit and repair
Infinite positioning for precise timing or synchronisation
High torque ratings
Excellent concentricity
Elimination of keys, keyways, setscrews
Mounting hubless devices
Infinite precise radial adjustment
Retrofit and repair
Related links
- Fenner Drives Keyless Locking Bush 6202160UP, 19.05mm Shaft Diameter
- Fenner Drives Keyless Locking Bush 6202815UP, 22mm Shaft Diameter
- Fenner Drives Keyless Locking Bush 6202800UP, 15mm Shaft Diameter
- Fenner Drives Keyless Locking Bush 6202200UP, 22.2mm Shaft Diameter
- Fenner Drives Keyless Locking Bush 6202850UP, 35mm Shaft Diameter
- Fenner Drives Keyless Locking Bush 6202830UP, 28mm Shaft Diameter
- Fenner Drives Keyless Locking Bush 6202835UP, 30mm Shaft Diameter
- Fenner Drives Keyless Locking Bush 6202320UP, 31.75mm Shaft Diameter
