SKF SHR 30 30mm ID 55 mm OD Bearing Assembly, 525 Nm

Subtotal (1 unit)*

£116.65

(exc. VAT)

£139.98

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£116.65

*price indicative

RS Stock No.:
463-245
Mfr. Part No.:
SHR 30
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Bearing Assembly

Bore Diameter

30mm

Torque Rating

525Nm

Outside Diameter

55mm

Flange Diameter

63mm

Series

SHR

Standards/Approvals

RoHS

COO (Country of Origin):
SE
The SKF Bushings are designed for heavy loads for both torque and axial forces. The bushings are entirely mechanical and have no temperature-sensitive hydraulic parts, so they can be used anywhere even in extreme cold or heat.

Manufactured according to established market standards

Corrosion resistant

Withstand extreme heat or cold

Easily installed and removed using basic tools

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy