RS PRO 1 Door Steel Burgundy Storage Locker, 380 mm x 380 mm x 380mm
- RS Stock No.:
- 833-2954
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 833-2954
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Doors | 1 | |
| External Height | 380 mm | |
| External Width | 380 mm | |
| External Depth | 380mm | |
| Material | Steel | |
| Colour | Burgundy | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Doors 1 | ||
External Height 380 mm | ||
External Width 380 mm | ||
External Depth 380mm | ||
Material Steel | ||
Colour Burgundy | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
