- RS Stock No.:
- 113-4509
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 113-4509
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
RS PRO Laptop Charging Lockers
RS PRO laptop charging lockers are specialised storage units designed to secure, store, and charge electronic devices. These lockers are commonly found in educational institutions, workplaces, public spaces, and other environments where individuals need a secure place to store and recharge their laptops.
Why Would You Need This Locker?
RS PRO laptop charging lockers offer a safe and secure environment for your laptops, tablets, or mobile devices. These lockers are designed with health and safety in mind to overcome trailing cables and security from theft.
Features and Benefits
- Integrated Charging Outlets
- Independently earthed doors
- Security - Locking Mechanisms
- Durable Construction
- Standard UK three-pin socket per compartment
- Each shelf has extra front-to-rear reinforcing box section
- Protective coating which kills 99.9% of harmful bacteria on contact surfaces
- Door colour options: Grey or Blue
- Variety of Sizes
Application
- Educational facilities
- Building sites
- Offices
- Locker Rooms
- Reception areas
Specifications
Attribute | Value |
---|---|
Number of Doors | 5 |
External Height | 900 mm |
External Width | 450 mm |
External Depth | 450mm |
Vented | Yes |
Material | Mild Steel |
Colour | Grey |