RS PRO 1 Door No Steel Light Grey, Yellow Locker, 380 mm x 380 mm x 380mm
- RS Stock No.:
- 213-989
- Brand:
- RS PRO
Subtotal (1 unit)*
£68.59
(exc. VAT)
£82.31
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 11 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £68.59 |
*price indicative
- RS Stock No.:
- 213-989
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Doors | 1 | |
| External Height | 380 mm | |
| External Width | 380 mm | |
| External Depth | 380mm | |
| Vented | No | |
| Material | Steel | |
| Colour | Light Grey, Yellow | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Doors 1 | ||
External Height 380 mm | ||
External Width 380 mm | ||
External Depth 380mm | ||
Vented No | ||
Material Steel | ||
Colour Light Grey, Yellow | ||
- COO (Country of Origin):
- GB
RS PRO Standard Steel Lockers – Cube
This range of RS PRO Cube steel lockers is available in various sizes, all designed with a consistent footprint. This makes them perfect for installation in runs beneath windows or other obstructions, optimizing space usage.
Built for versatility, durability, and reliability, these lockers deliver high-quality standards, offering users a combination of choice and security for peace of mind.
Tested to meet the British Standard for Clothes Lockers (BS 4680: 1996 Standard Duty), they ensure dependable performance. Additionally, all lockers are manufactured with ActiveCoat antimicrobial technology, providing continuous protection against a wide variety of bacteria.
Features and Benefits
Applications
All RS PRO standard steel lockers are the ideal choice for schools and colleges as well as general workplace personal storage.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
