RS PRO 1 Door Steel Light Grey, Yellow Storage Locker, 1800 mm x 600 mm x 600mm

Subtotal (1 unit)*

£385.76

(exc. VAT)

£462.91

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£385.76

*price indicative

RS Stock No.:
213-955
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Number of Doors

1

External Height

1800 mm

External Width

600 mm

External Depth

600mm

Material

Steel

Colour

Light Grey, Yellow

COO (Country of Origin):
GB

RS PRO Police Lockers – Airwaves & CS Cannister Holder


RS PRO offers a comprehensive range of police locker solutions designed to meet the diverse needs of UK police forces. Whether you need storage for ’Airwave’ radios or PSU bags, we provide the ideal solution.

Each locker comes standard with a sturdy fixed top shelf, a heavy-duty hanging rail, and a coat hook for organized storage. The spacious design accommodates both everyday clothing and police uniforms, ensuring everything is stored securely in one convenient location.

Our lockers are versatile, durable, and reliable, delivering exceptional quality, variety, and security. They meet the requirements of the British Standard for Clothes Lockers (BS 4680: 1996 ’Standard Duty’) and are rigorously tested for compliance.

Additionally, all our locker products are manufactured with ActiveCoat antimicrobial technology, providing continuous protection against a broad spectrum of bacteria for enhanced hygiene.

Features and Benefits


  • ActiveCoat Antibacterial Technology: Provides enhanced hygiene and continuous protection against bacteria.

  • Riveted and Welded Steel Construction: Ensures robust and long-lasting durability.

  • Durable Epoxy Powder-Coated Finish: Available in five vibrant door colour options.

  • Secure Camlocks Included: Supplied as standard for reliable security.

  • Compartment Clear Opening: Locker width minus 50mm for easy access and efficient storage.

  • Airwaves radio compartment.

  • CS cannister holder.

  • Door vents provide additional air circulation, allowing for clothes to dry and to stop unpleasant odours from building up.

  • Applications


    All RS PRO Police Locker solutions are the ideal choice for UK Police Forces; designed to meet their diverse requirements.

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.