RS PRO 10 Door No Steel Blue Locker, 1800 mm x 450 mm x 450mm
- RS Stock No.:
- 213-664
- Brand:
- RS PRO
Subtotal (1 unit)*
£1,439.28
(exc. VAT)
£1,727.14
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 06 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £1,439.28 |
*price indicative
- RS Stock No.:
- 213-664
- Brand:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Number of Doors | 10 | |
External Height | 1800 mm | |
External Width | 450 mm | |
External Depth | 450mm | |
Vented | No | |
Material | Steel | |
Colour | Blue | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Number of Doors 10 | ||
External Height 1800 mm | ||
External Width 450 mm | ||
External Depth 450mm | ||
Vented No | ||
Material Steel | ||
Colour Blue | ||