RS PRO 10 Door No Steel Dark Grey Locker, 1800 mm x 450 mm x 450mm

Subtotal (1 unit)*

£391.37

(exc. VAT)

£469.64

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£391.37

*price indicative

RS Stock No.:
213-662
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Number of Doors

10

External Height

1800 mm

External Width

450 mm

External Depth

450mm

Vented

No

Material

Steel

Colour

Dark Grey

COO (Country of Origin):
GB

RS PRO Standard Steel Lockers – Full Height


This range of RS PRO full height steel lockers are available in various sizes and are all designed with a consistent footprint. This makes them perfect for installation in runs beneath windows or other obstructions, optimizing space usage.

Built for versatility, durability, and reliability, these lockers deliver high-quality standards, offering users a combination of choice and security for peace of mind.

Tested to meet the British Standard for Clothes Lockers (BS 4680: 1996 ’Standard Duty’), they ensure dependable performance. Additionally, all lockers are manufactured with ActiveCoat antimicrobial technology, providing continuous protection against a wide variety of bacteria.

Features and Benefits


  • Constructed from riveted and welded steel for enhanced durability.

  • Finished with a tough epoxy powder coating, available in five door colour options.

  • Equipped with door stiffeners for improved strength and security.

  • Comes with Camlocks as a standard locking mechanism.

  • Features a clear compartment opening for easy access.

  • Includes ActiveCoat antimicrobial technology for continuous protection.

  • Offers a selection of standard colours to choose from.

  • Applications


    All RS PRO standard steel lockers are the ideal choice for schools and colleges as well as general workplace personal storage.

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.