RS PRO 10 Door No Steel Green, Light Grey Storage Locker, 1778 mm x 381 mm x 457mm

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
213-507
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Number of Doors

10

External Height

1778 mm

External Width

381 mm

External Depth

457mm

Vented

No

Material

Steel

Colour

Green, Light Grey

COO (Country of Origin):
GB

RS PRO Workwear Lockers – Garment Dispenser


This range of RS PRO steel lockers offers additional internal configurations and door options to suit specific garment storage and dispensing requirements.
Workwear lockers can also be equipped with Sloping Tops which are fundamental in hygiene-sensitive environments (such as hospitals and the food industry). The slope prevents items and litter being left on locker tops and makes cleaning easier.
Our lockers are versatile, durable, and reliable, they have been tested and conform to the requirements of the British Standard for Clothes Lockers BS 4680: 1996 ’Standard Duty’
Additionally, all our locker products are manufactured with ActiveCoat antimicrobial technology, providing continuous protection against a broad spectrum of bacteria for enhanced hygiene.

Features and Benefits


  • ActiveCoat antimicrobial technology.

  • Riveted and welded steel construction.

  • Door stiffeners that provide added strength and security.

  • Camlock as standard, with 2 keys.

  • Dispensers

  • Each worker has access to a secure locker compartment for collecting freshly laundered clothing.

  • The full-height main door opens to all individual compartments, making it easy to restock with clean garments.

  • Available in options of 5, 10, or 15 door lockers.

  • Workers can conveniently deposit their used garments into a nearby collection locker.

Applications


All RS PRO Workwear lockers are the ideal choice for schools and colleges as well as general workplace personal storage.

Why RS PRO?


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.