RS PRO 5 Door No Steel Green, Light Grey Storage Locker, 1778 mm x 381 mm x 457mm
- RS Stock No.:
- 213-498
- Brand:
- RS PRO
Subtotal (1 unit)*
£427.13
(exc. VAT)
£512.56
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £427.13 |
*price indicative
- RS Stock No.:
- 213-498
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Doors | 5 | |
| External Height | 1778 mm | |
| External Width | 381 mm | |
| External Depth | 457mm | |
| Vented | No | |
| Material | Steel | |
| Colour | Green, Light Grey | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Doors 5 | ||
External Height 1778 mm | ||
External Width 381 mm | ||
External Depth 457mm | ||
Vented No | ||
Material Steel | ||
Colour Green, Light Grey | ||
- COO (Country of Origin):
- GB
RS PRO Workwear Lockers – Garment Dispenser
This range of RS PRO steel lockers offers additional internal configurations and door options to suit specific garment storage and dispensing requirements.
Workwear lockers can also be equipped with Sloping Tops which are fundamental in hygiene-sensitive environments (such as hospitals and the food industry). The slope prevents items and litter being left on locker tops and makes cleaning easier.
Our lockers are versatile, durable, and reliable, they have been tested and conform to the requirements of the British Standard for Clothes Lockers BS 4680: 1996 Standard Duty
Additionally, all our locker products are manufactured with ActiveCoat antimicrobial technology, providing continuous protection against a broad spectrum of bacteria for enhanced hygiene.
Workwear lockers can also be equipped with Sloping Tops which are fundamental in hygiene-sensitive environments (such as hospitals and the food industry). The slope prevents items and litter being left on locker tops and makes cleaning easier.
Our lockers are versatile, durable, and reliable, they have been tested and conform to the requirements of the British Standard for Clothes Lockers BS 4680: 1996 Standard Duty
Additionally, all our locker products are manufactured with ActiveCoat antimicrobial technology, providing continuous protection against a broad spectrum of bacteria for enhanced hygiene.
Features and Benefits
- ActiveCoat antimicrobial technology.
- Riveted and welded steel construction.
- Door stiffeners that provide added strength and security.
- Camlock as standard, with 2 keys.
- Dispensers
- Each worker has access to a secure locker compartment for collecting freshly laundered clothing.
- The full-height main door opens to all individual compartments, making it easy to restock with clean garments.
- Available in options of 5, 10, or 15 door lockers.
- Workers can conveniently deposit their used garments into a nearby collection locker.
Applications
All RS PRO Workwear lockers are the ideal choice for schools and colleges as well as general workplace personal storage.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
