RS PRO 4 Door No Steel Yellow Locker, 1800 mm x 380 mm x 450mm
- RS Stock No.:
- 213-475
- Brand:
- RS PRO
Subtotal (1 unit)*
£198.81
(exc. VAT)
£238.57
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £198.81 |
*price indicative
- RS Stock No.:
- 213-475
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Doors | 4 | |
| External Height | 1800 mm | |
| External Width | 380 mm | |
| External Depth | 450mm | |
| Vented | No | |
| Material | Steel | |
| Colour | Yellow | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Doors 4 | ||
External Height 1800 mm | ||
External Width 380 mm | ||
External Depth 450mm | ||
Vented No | ||
Material Steel | ||
Colour Yellow | ||
- COO (Country of Origin):
- GB
RS PRO Standard Steel Lockers – Full Height
This range of RS PRO full height steel lockers are available in various sizes and are all designed with a consistent footprint. This makes them perfect for installation in runs beneath windows or other obstructions, optimizing space usage.
Built for versatility, durability, and reliability, these lockers deliver high-quality standards, offering users a combination of choice and security for peace of mind.
Tested to meet the British Standard for Clothes Lockers (BS 4680: 1996 Standard Duty), they ensure dependable performance. Additionally, all lockers are manufactured with ActiveCoat antimicrobial technology, providing continuous protection against a wide variety of bacteria.
Built for versatility, durability, and reliability, these lockers deliver high-quality standards, offering users a combination of choice and security for peace of mind.
Tested to meet the British Standard for Clothes Lockers (BS 4680: 1996 Standard Duty), they ensure dependable performance. Additionally, all lockers are manufactured with ActiveCoat antimicrobial technology, providing continuous protection against a wide variety of bacteria.
Features and Benefits
- Constructed from riveted and welded steel for enhanced durability.
- Finished with a tough epoxy powder coating, available in five door colour options.
- Equipped with door stiffeners for improved strength and security.
- Comes with Camlocks as a standard locking mechanism.
- Features a clear compartment opening for easy access.
- Includes ActiveCoat antimicrobial technology for continuous protection.
- Offers a selection of standard colours to choose from.
Applications
All RS PRO standard steel lockers are the ideal choice for schools and colleges as well as general workplace personal storage.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
