RS PRO 8 Door Vented Green Locker, 1800 mm x 300 mm x 450mm
- RS Stock No.:
- 213-439
- Brand:
- RS PRO
Subtotal (1 unit)*
£1,204.30
(exc. VAT)
£1,445.16
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 06 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £1,204.30 |
*price indicative
- RS Stock No.:
- 213-439
- Brand:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Number of Doors | 8 | |
External Height | 1800 mm | |
External Width | 300 mm | |
External Depth | 450mm | |
Vented | Yes | |
Colour | Green | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Number of Doors 8 | ||
External Height 1800 mm | ||
External Width 300 mm | ||
External Depth 450mm | ||
Vented Yes | ||
Colour Green | ||