Honeywell Miniature Load Cell, 0.15kg Range, Compression, Tension Measure

Unavailable
RS will no longer stock this product.
RS Stock No.:
821-4058
Mfr. Part No.:
060-1435-03
Brand:
Honeywell
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell

Force Measured

Compression, Tension

Force/ Load Measurement Range

0.15kg

Sensor Type

Miniature

Terminal Type

Wire Lead

Length

19.05mm

Housing Material

Stainless Steel

Minimum Operating Temperature

-53°C

Maximum Operating Temperature

+121°C

Dimensions

25.4 (Dia.) mm

RoHS Status: Not Applicable

COO (Country of Origin):
US

Honeywell Model 31 Low Range Precision Miniature Load Cells


Model 31 low range precision miniature load cells measures both tension and compression load forces of 50 grams to 500 g. These models are our highest accuracy, rugged miniature load cells. Model 31’s welded, stainless steel construction is designed to eliminate or reduce to a minimum, the effects of off-axis loads.
High accuracies of 0.15% 0.25% full scale are achieved. Each bonded strain gage unit is built of welded 17-4 PH stainless steel for additional ruggedness.

A modification permit allows this model to be completely welded for underwater applications.
Model 31’s tension / compression load cells has male thread attachments.

50g to 500 g
mV/V output
Stainless steel
Miniature design
Double diaphragm construction