- RS Stock No.:
- 203-6400
- Mfr. Part No.:
- FSG010WNPB
- Brand:
- Honeywell
Available to back order for despatch 09/09/2024
Added
Price Each (In a Pack of 25)
£154.28
(exc. VAT)
£185.14
(inc. VAT)
Units | Per unit | Per Pack* |
25 + | £154.28 | £3,857.00 |
*price indicative |
- RS Stock No.:
- 203-6400
- Mfr. Part No.:
- FSG010WNPB
- Brand:
- Honeywell
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Honeywell FSG series force sensor is featured with the precise, reliable force sensing performance in a compact commercial-grade package. The specialized piezo resistive micro-machined silicon sensing element used for sensing purpose.
Extremely low deflection
Low repeatability and linearity error
Low off-centre loading errors improves system accuracy due to mechanical misalignment
Low power consumption allows use in battery applications
Low repeatability and linearity error
Low off-centre loading errors improves system accuracy due to mechanical misalignment
Low power consumption allows use in battery applications
Specifications
Attribute | Value |
---|---|
Force Measured | Compression, Tension |
Force/ Load Measurement Range | 1.02kg |
Series | FSG |
Housing Material | Plastic |
Related links
- RS PRO Load Cell Compression, Tension Measure
- Honeywell Miniature Load Cell Compression, Tension Measure
- Honeywell FSS-SMT Series Load Cell Compression, Tension Measure
- Honeywell FSG Series Button Load Cell Compression, Tension Measure
- Honeywell FSS Series Miniature Load Cell Compression, Tension Measure
- Honeywell FSS-SMT Series Miniature Load Cell Compression, Tension Measure
- Honeywell FSS Series Load Cell Compression, Tension Measure
- Tedea Huntleigh 614 Series Load Cell Compression, Tension Measure