Renesas Electronics, 1.3 → 16 V Linear Voltage Regulator, 40mA, 1-Channel, Adjustable, ±1% 8-Pin, SOIC

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
921-5469
Mfr. Part No.:
ICL7663SCBAZA
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Maximum Output Current

40mA

Number of Outputs

1

Output Voltage

1.3 → 16 V

Accuracy

±1%

Load Regulation

10 Ω

Mounting Type

Surface Mount

Polarity

Positive

Package Type

SOIC

Quiescent Current

0.01mA

Reference Voltage

1.4V

Pin Count

8

Output Type

Adjustable

Dimensions

5 x 4 x 1.5mm

Maximum Input Voltage

16 V

Height

1.5mm

Maximum Operating Temperature

+70 °C

Minimum Input Voltage

1.5 V

Minimum Operating Temperature

0 °C

Length

5mm

Width

4mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy