STMicroelectronics Linear Voltage Regulator 48-Pin, VFQFPN PM6641
- RS Stock No.:
- 686-8408
- Mfr. Part No.:
- PM6641
- Brand:
- STMicroelectronics
Stock information currently inaccessible
- RS Stock No.:
- 686-8408
- Mfr. Part No.:
- PM6641
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Mounting Type | Surface Mount | |
| Package Type | VFQFPN | |
| Pin Count | 48 | |
| Dimensions | 7 x 7 x 0.88mm | |
| Maximum Operating Temperature | +85 °C | |
| Height | 0.88mm | |
| Minimum Operating Temperature | -40 °C | |
| Width | 7mm | |
| Length | 7mm | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Mounting Type Surface Mount | ||
Package Type VFQFPN | ||
Pin Count 48 | ||
Dimensions 7 x 7 x 0.88mm | ||
Maximum Operating Temperature +85 °C | ||
Height 0.88mm | ||
Minimum Operating Temperature -40 °C | ||
Width 7mm | ||
Length 7mm | ||
