ON Semiconductor, 20 V Linear Voltage Regulator, 700mA, 1-Channel 3-Pin, TO-220 MC78M20CTG

Stock information currently inaccessible
RS Stock No.:
145-2875
Mfr. Part No.:
MC78M20CTG
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Maximum Output Current

700mA

Output Voltage

20 V

Number of Outputs

1

Line Regulation

50 mV

Load Regulation

400 mV

Polarity

Positive

Mounting Type

Through Hole

Quiescent Current

6.5mA

Package Type

TO-220

Pin Count

3

Output Type

Fixed

Power Rating

5W

Dimensions

10.28 x 4.82 x 15.75mm

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

0 °C

Maximum Input Voltage

40 V dc

Height

15.75mm

Length

10.28mm

Width

4.82mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy