Linear voltage regulator,L200CV 36V 2A
- RS Stock No.:
- 632-944
- Mfr. Part No.:
- L200CV
- Brand:
- Magnatec
Image representative of range
Subtotal (1 unit)*
£1.76
(exc. VAT)
£2.11
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £1.76 |
*price indicative
- RS Stock No.:
- 632-944
- Mfr. Part No.:
- L200CV
- Brand:
- Magnatec
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Magnatec | |
| Maximum Output Current | 2A | |
| Number of Outputs | 1 | |
| Output Voltage | 2.85 → 36 V | |
| Line Regulation | 60 dB | |
| Load Regulation | 1 % | |
| Mounting Type | Through Hole | |
| Polarity | Positive | |
| Package Type | PENTAWATT | |
| Quiescent Current | 9.2mA | |
| Pin Count | 5 | |
| Output Type | Adjustable | |
| Dimensions | 10.4 x 4.8 x 15.8mm | |
| Minimum Input Voltage | 8 V | |
| Maximum Operating Temperature | +150 °C | |
| Maximum Input Voltage | 18 V | |
| Height | 15.8mm | |
| Minimum Operating Temperature | -25 °C | |
| Length | 10.4mm | |
| Width | 4.8mm | |
| Select all | ||
|---|---|---|
Brand Magnatec | ||
Maximum Output Current 2A | ||
Number of Outputs 1 | ||
Output Voltage 2.85 → 36 V | ||
Line Regulation 60 dB | ||
Load Regulation 1 % | ||
Mounting Type Through Hole | ||
Polarity Positive | ||
Package Type PENTAWATT | ||
Quiescent Current 9.2mA | ||
Pin Count 5 | ||
Output Type Adjustable | ||
Dimensions 10.4 x 4.8 x 15.8mm | ||
Minimum Input Voltage 8 V | ||
Maximum Operating Temperature +150 °C | ||
Maximum Input Voltage 18 V | ||
Height 15.8mm | ||
Minimum Operating Temperature -25 °C | ||
Length 10.4mm | ||
Width 4.8mm | ||
