Gefran PY2 Series Linear Transducer Connector 60V
- RS Stock No.:
- 332-2375
- Mfr. Part No.:
- F004207/ PY-2-C-050 0000X000X00
- Brand:
- Gefran
Subtotal (1 unit)*
£185.29
(exc. VAT)
£222.35
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 6 unit(s) ready to ship
- Plus 42 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £185.29 |
*price indicative
- RS Stock No.:
- 332-2375
- Mfr. Part No.:
- F004207/ PY-2-C-050 0000X000X00
- Brand:
- Gefran
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Linear Transducer | |
| Series | PY2 | |
| Resistance | 5kΩ | |
| Housing Material | Anodised Aluminium, Polyamide 66 | |
| Interface Type | Connector | |
| IP Rating | IP40 | |
| Maximum Supply Voltage | 60V | |
| Overall Depth | 29mm | |
| Standards/Approvals | CE, RoHS | |
| Overall Height | 41mm | |
| Overall Width | 156mm | |
| Resistance Tolerance | ±20 % | |
| Maximum Operating Temperature | 100°C | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Linear Transducer | ||
Series PY2 | ||
Resistance 5kΩ | ||
Housing Material Anodised Aluminium, Polyamide 66 | ||
Interface Type Connector | ||
IP Rating IP40 | ||
Maximum Supply Voltage 60V | ||
Overall Depth 29mm | ||
Standards/Approvals CE, RoHS | ||
Overall Height 41mm | ||
Overall Width 156mm | ||
Resistance Tolerance ±20 % | ||
Maximum Operating Temperature 100°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
PY2 series linear sensors with ball sensor
Control rod mounted on double bearing with spring return.
Measuring tip with M2.5 thread and stainless steel ball.
No variation of electrical output signal outside theoretical electrical stroke.
5-pin connector outputs.
Related links
- Gefran PY2 Series Linear Transducer Connector 60V
- Gefran PY3 Series Linear Transducer Connector 60V
- Gefran PY1 Series Linear Transducer Connector 60V
- Gefran PY2 Series Linear Transducer Cable 60V
- Gefran PY2 Series Linear Transducer Connector 25V
- Gefran LT Series Linear Transducer Connector 60V
- Gefran PK Series Linear Transducer Connector 60V
- Gefran PC Series Linear Transducer Connector 60V
