Gefran PZ67 Series Linear Transducer Connector 60V
- RS Stock No.:
- 177-888
- Mfr. Part No.:
- F040556/ PZ-67-S-125 0000X000X00
- Brand:
- Gefran
Subtotal (1 unit)*
£278.19
(exc. VAT)
£333.83
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £278.19 |
*price indicative
- RS Stock No.:
- 177-888
- Mfr. Part No.:
- F040556/ PZ-67-S-125 0000X000X00
- Brand:
- Gefran
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Linear Transducer | |
| Series | PZ67 | |
| Resistance | 5kΩ | |
| Housing Material | Anodised Aluminium, Polyamide 66 | |
| Encoder Technology | Potentiometric | |
| Output Signal Type | Resistance | |
| Interface Type | Connector | |
| Stroke | 125 mm | |
| IP Rating | IP67 | |
| Maximum Supply Voltage | 60V | |
| Overall Depth | 25mm | |
| Overall Height | 34mm | |
| Standards/Approvals | CE, RoHS | |
| Overall Width | 243.5mm | |
| Maximum Operating Temperature | 100°C | |
| Resistance Tolerance | ±20 % | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Linear Transducer | ||
Series PZ67 | ||
Resistance 5kΩ | ||
Housing Material Anodised Aluminium, Polyamide 66 | ||
Encoder Technology Potentiometric | ||
Output Signal Type Resistance | ||
Interface Type Connector | ||
Stroke 125 mm | ||
IP Rating IP67 | ||
Maximum Supply Voltage 60V | ||
Overall Depth 25mm | ||
Overall Height 34mm | ||
Standards/Approvals CE, RoHS | ||
Overall Width 243.5mm | ||
Maximum Operating Temperature 100°C | ||
Resistance Tolerance ±20 % | ||
- COO (Country of Origin):
- IT
PZ67 – linear transducer with cylindrical housing
Potentiometric technology
High IP67 protection rating
Compact design
Ideal for applications in cutting, glass washing, grinding or sand-blasting machines where the sensor is directly exposed to liquids or steam.
Attached using terminal blocks supplied
Related links
- Gefran PZ67 Series Linear Transducer Connector 60V
- Gefran PZ67 Series Linear Transducer Connector 20V
- Gefran PZ67 Series Linear Transducer Connector 40V
- Gefran PC67 Series Linear Transducer Connector 60V
- Gefran LT Series Linear Transducer Connector 60V
- Gefran PC Series Linear Transducer Connector 60V
- Gefran PK Series Linear Transducer Connector 60V
- Gefran PY1 Series Linear Transducer Connector 60V
