Solentec Limited Linear Solenoid, 6 V dc, 64 x 30 x 38 mm
- RS Stock No.:
- 905-9950
- Mfr. Part No.:
- SD1564 6V
- Brand:
- Solentec Limited
Stock information currently inaccessible
- RS Stock No.:
- 905-9950
- Mfr. Part No.:
- SD1564 6V
- Brand:
- Solentec Limited
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Solentec Limited | |
| Action | Pull | |
| Supply Voltage | 6 V dc | |
| Maximum Stroke | 10mm | |
| Dimensions | 64 x 30 x 38 mm | |
| Select all | ||
|---|---|---|
Brand Solentec Limited | ||
Action Pull | ||
Supply Voltage 6 V dc | ||
Maximum Stroke 10mm | ||
Dimensions 64 x 30 x 38 mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
