Kuhnke RM Linear Solenoid
- RS Stock No.:
- 288-3630
- Distrelec Article No.:
- 110-47-783
- Mfr. Part No.:
- RM060W-OBOO-F* - - 24VDC 100%ED
- Brand:
- Kuhnke
Stock information currently inaccessible
- RS Stock No.:
- 288-3630
- Distrelec Article No.:
- 110-47-783
- Mfr. Part No.:
- RM060W-OBOO-F* - - 24VDC 100%ED
- Brand:
- Kuhnke
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kuhnke | |
| Product Type | Linear Solenoid | |
| Action | Pull | |
| Maximum Stroke | 12mm | |
| Standards/Approvals | No | |
| Series | RM | |
| Select all | ||
|---|---|---|
Brand Kuhnke | ||
Product Type Linear Solenoid | ||
Action Pull | ||
Maximum Stroke 12mm | ||
Standards/Approvals No | ||
Series RM | ||
- COO (Country of Origin):
- DE
The Solenoid Actuator series RM and URM heavy duty solenoids are fully enclosed. These specifications are designed for maximum durability, this being ensured by service free armature bearing on both sides. These solenoids can be mounted at any angle.
Fully encapsulated design
Heavy duty
Service free armature bearing
