Johnson Electric Linear Solenoid, 6.2 V dc
- RS Stock No.:
- 173-6455
- Mfr. Part No.:
- 195203-231
- Brand:
- Johnson Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 173-6455
- Mfr. Part No.:
- 195203-231
- Brand:
- Johnson Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Johnson Electric | |
| Action | Push | |
| Supply Voltage | 6.2 V dc | |
| Maximum Stroke | 10mm | |
| Coil Resistance | 9.56Ω | |
| Wire Size | 31AWG | |
| Select all | ||
|---|---|---|
Brand Johnson Electric | ||
Action Push | ||
Supply Voltage 6.2 V dc | ||
Maximum Stroke 10mm | ||
Coil Resistance 9.56Ω | ||
Wire Size 31AWG | ||
Johnson Electrics extensive platform of tubular solenoids provides high force for short stroke applications and is ideal for applications that require long life and high reliability. The STA technology is constructed with a low friction system bobbin which ensures life of 25 million actuations. The customizable STA platform is available in a variety of sizes in both push and pull engagement which is well suited for lock/latch operations. The STA Series provides high resistance to shock and vibration to withstand extreme ambient conditions and is also available in magnetic latching versions.
STA® Series has enhanced design features and improved performance
Push and pull models
Strokes up to 2-1/2"
Life rating of 25 million
actuations for STA designs
Push and pull models
Strokes up to 2-1/2"
Life rating of 25 million
actuations for STA designs
