IKO Nippon Thompson, BWU3075 Stainless Steel Linear Slide Assembly, 47mm Stroke Length
- RS Stock No.:
- 238-3486
- Mfr. Part No.:
- BWU3075
- Brand:
- IKO Nippon Thompson
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 238-3486
- Mfr. Part No.:
- BWU3075
- Brand:
- IKO Nippon Thompson
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IKO Nippon Thompson | |
| Stroke Length | 47mm | |
| Carriage Width | 30mm | |
| Manufacturer Series | BWU | |
| Carriage Length | 75mm | |
| Dynamic Load Rating | 2220N | |
| Static Load Rating | 3910N | |
| Rail Material | Stainless Steel | |
| Select all | ||
|---|---|---|
Brand IKO Nippon Thompson | ||
Stroke Length 47mm | ||
Carriage Width 30mm | ||
Manufacturer Series BWU | ||
Carriage Length 75mm | ||
Dynamic Load Rating 2220N | ||
Static Load Rating 3910N | ||
Rail Material Stainless Steel | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
