HepcoMotion NC44X356 Linear Slide Rail 356mm Length, 44.5mm Width
- RS Stock No.:
- 179-471
- Mfr. Part No.:
- NC44X356
- Brand:
- HepcoMotion
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 179-471
- Mfr. Part No.:
- NC44X356
- Brand:
- HepcoMotion
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HepcoMotion | |
| Length | 356mm | |
| Width | 44.5mm | |
| Select all | ||
|---|---|---|
Brand HepcoMotion | ||
Length 356mm | ||
Width 44.5mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
