SolaHD Panel Linear Power Supply, 100 V ac, 120 V ac, 220 V ac, 230 V ac, 240 V ac Input, 5 V dc, 12 V dc Output, 1.5
- RS Stock No.:
- 891-3487
- Mfr. Part No.:
- SLD-12-3015-05T
- Brand:
- SolaHD
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£123.06
(exc. VAT)
£147.67
(inc. VAT)
- RS Stock No.:
- 891-3487
- Mfr. Part No.:
- SLD-12-3015-05T
- Brand:
- SolaHD
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SolaHD | |
| Input Voltage | 100 V ac, 120 V ac, 220 V ac, 230 V ac, 240 V ac | |
| Output Voltage | 5 V dc, 12 V dc | |
| Output Current | 1.5 A, 3 A | |
| Number of Outputs | 2 | |
| Embedded | Yes | |
| Length | 178mm | |
| Width | 69.8mm | |
| Depth | 124mm | |
| Mounting Type | Panel | |
| Load Regulation | 0.05% | |
| Line Regulation | 0.05% | |
| Ripple And Noise | 3mV Pk-Pk | |
| Minimum Temperature | 0°C | |
| Maximum Temperature | +50°C | |
| Weight | 3.3kg | |
| Select all | ||
|---|---|---|
Brand SolaHD | ||
Input Voltage 100 V ac, 120 V ac, 220 V ac, 230 V ac, 240 V ac | ||
Output Voltage 5 V dc, 12 V dc | ||
Output Current 1.5 A, 3 A | ||
Number of Outputs 2 | ||
Embedded Yes | ||
Length 178mm | ||
Width 69.8mm | ||
Depth 124mm | ||
Mounting Type Panel | ||
Load Regulation 0.05% | ||
Line Regulation 0.05% | ||
Ripple And Noise 3mV Pk-Pk | ||
Minimum Temperature 0°C | ||
Maximum Temperature +50°C | ||
Weight 3.3kg | ||
- COO (Country of Origin):
- CN
