SolaHD Panel Mount Linear Power Supply, 100 V ac, 120 V ac, 220 V ac, 230 V ac, 240 V ac Input, 5 V dc, 12 V dc, 15 V
- RS Stock No.:
- 891-3480
- Mfr. Part No.:
- SLT12-20404-12T
- Brand:
- SolaHD
Stock information currently inaccessible
- RS Stock No.:
- 891-3480
- Mfr. Part No.:
- SLT12-20404-12T
- Brand:
- SolaHD
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SolaHD | |
| Input Voltage | 100 V ac, 120 V ac, 220 V ac, 230 V ac, 240 V ac | |
| Output Voltage | 5 V dc, 12 V dc, 15 V dc | |
| Output Current | 2 A, 400 mA | |
| Embedded | Yes | |
| Number of Outputs | 3 | |
| Length | 165mm | |
| Width | 41.5mm | |
| Depth | 102mm | |
| Mounting Type | Panel Mount | |
| Load Regulation | 0.05% | |
| Line Regulation | 0.05% | |
| Ripple And Noise | 3mV Pk-Pk | |
| Maximum Temperature | +50°C | |
| Weight | 1kg | |
| Minimum Temperature | 0°C | |
| Select all | ||
|---|---|---|
Brand SolaHD | ||
Input Voltage 100 V ac, 120 V ac, 220 V ac, 230 V ac, 240 V ac | ||
Output Voltage 5 V dc, 12 V dc, 15 V dc | ||
Output Current 2 A, 400 mA | ||
Embedded Yes | ||
Number of Outputs 3 | ||
Length 165mm | ||
Width 41.5mm | ||
Depth 102mm | ||
Mounting Type Panel Mount | ||
Load Regulation 0.05% | ||
Line Regulation 0.05% | ||
Ripple And Noise 3mV Pk-Pk | ||
Maximum Temperature +50°C | ||
Weight 1kg | ||
Minimum Temperature 0°C | ||
- COO (Country of Origin):
- CN
